The TIP32CTSTU is a PNP bipolar junction transistor with a TO-220-3 package. It has a collector-emitter breakdown voltage of 100V and a maximum collector current of 3A. The transistor is rated for a maximum power dissipation of 2W and has an operating temperature range of -65°C to 150°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| RoHS | Compliant |