
PNP Bipolar Power Transistor, TO-220-3 package. Features 100V collector-emitter voltage (VCEO) and 3A continuous collector current. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Operates within a temperature range of -65°C to 150°C with 2W power dissipation. Through-hole mounting, lead-free, and RoHS compliant.
Onsemi TIP32CTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current | 3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 16.51mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 3A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| Voltage | 100V |
| DC Rated Voltage | -100V |
| Weight | 0.042823oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP32CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
