
NPN Bipolar Junction Transistor (BJT) in TO-247 package. Features a 100V collector-emitter breakdown voltage, 25A continuous collector current, and 125W power dissipation. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Operates within a temperature range of -65°C to 150°C. This RoHS compliant component is supplied in a 30-piece tube.
Sign in to ask questions about the Onsemi TIP35CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP35CG technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 0.801inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 0.599inch |
| Max Collector Current | 25A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP35CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
