
The TIP36A is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 60V and a maximum collector current of 25A. It features a gain bandwidth product of 3MHz and a minimum current gain of 25. The transistor is packaged in a SOT-93-3 package and is available in quantities of 30. It has a maximum power dissipation of 125W and is rated for operation between -65°C and 150°C. The TIP36A is not RoHS compliant.
Sign in to ask questions about the Onsemi TIP36A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP36A technical specifications.
| Package/Case | SOT-93-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP36A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
