Onsemi TIP36C technical specifications.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -25A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
