
NPN bipolar power transistor featuring a 100V collector-emitter voltage (VCEO) and a maximum collector current of 6A. This TO-220-3 packaged component offers a minimum DC current gain (hFE) of 30 and a transition frequency of 3MHz. With a maximum power dissipation of 2W and an operating temperature range from -65°C to 150°C, it is RoHS compliant and lead-free.
Onsemi TIP41CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 0.62inch |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 6A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
