
PNP Bipolar Junction Transistor (BJT) in a TO-220 package, featuring a maximum collector current of 6A and a collector-emitter breakdown voltage of 40V. This through-hole mounted transistor offers a minimum DC current gain (hFE) of 15 and a transition frequency of 3MHz. With a maximum power dissipation of 2W and an operating temperature range of -65°C to 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi TIP42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP42 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 6A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -40V |
| Weight | 1.214g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
