
NPN bipolar junction transistor in a TO-220-3 package, featuring a 250V collector-emitter breakdown voltage and a 1A maximum collector current. This through-hole mounted component offers a minimum DC current gain (hFE) of 30 and a transition frequency of 10MHz. It operates across a temperature range of -65°C to 150°C with a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP47 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 10MHz |
| Height | 9.4mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Breakdown Voltage | 250V |
| Max Collector Current | 1A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 250V |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
