
NPN Bipolar Junction Transistor (BJT) in a TO-220-3 package. Features a 300V collector-emitter voltage (VCEO) and a 1A maximum collector current. Offers a transition frequency of 10MHz and a minimum hFE of 30. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 40W. This lead-free, RoHS-compliant component is supplied in a 50-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP48G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| Height | 0.62inch |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Collector Current | 1A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 300V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP48G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP48G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
