
NPN silicon bipolar junction transistor (BJT) in a TO-220 package. Features a 350V collector-emitter breakdown voltage (VCEO) and a 450V collector-base voltage (VCBO). Offers a continuous collector current rating of 1A and a maximum power dissipation of 2W. Operates with a transition frequency of 10MHz and a minimum DC current gain (hFE) of 30. Through-hole mounting design, RoHS compliant, and suitable for operation between -65°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP49 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 450V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 10MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 350V |
| Weight | 1.214g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
