Dual operational amplifier featuring a 2MHz bandwidth and 8-pin PDIP package. This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 0.5mA. Key specifications include a maximum input offset voltage of 7500µV, a nominal slew rate of 6V/µs, and a unity gain bandwidth of 2000kHz. Designed for commercial temperature grades, it operates between 0°C and 70°C.
Sign in to ask questions about the Onsemi TL062ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL062ACP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 2 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TL062ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.