
Dual general-purpose operational amplifier featuring BiFET process technology. Offers a 4 MHz gain bandwidth product and operates with dual supply voltages up to ±18V. Housed in an 8-pin SOIC N surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm. Suitable for automotive applications with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi TL082CDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL082CDR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | BiFET |
| Typical Gain Bandwidth Product | 4MHz |
| Maximum Input Offset Voltage | 15@±15VmV |
| Maximum Input Offset Current | 0.0002@±15VuA |
| Maximum Input Bias Current | 0.0004@±15VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi TL082CDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.