The TL084ACN is a 4-channel operational amplifier from Onsemi with a gain bandwidth product of 3MHz. It is packaged in a PDIP-14 package and is lead free. The device is available in rail or tube packaging and is compliant with certain RoHS standards. The TL084ACN is suitable for use in a variety of applications requiring high-speed amplification. It is not RoHS compliant, but is Reach SVHC compliant.
Sign in to ask questions about the Onsemi TL084ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL084ACN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL084ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.