
Quad General Purpose Operational Amplifier featuring BiFET process technology. This 14-pin PDIP package offers a 4 MHz gain bandwidth product and operates with dual supply voltages up to ±18V. Key specifications include a maximum input offset voltage of 15mV and input bias current of 0.4nA at ±15V. Designed for through-hole mounting, this plastic dual in-line package has a pin pitch of 2.54mm and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi TL084CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL084CN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.69(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | BiFET |
| Typical Gain Bandwidth Product | 4MHz |
| Maximum Input Offset Voltage | 15@±15VmV |
| Maximum Input Offset Current | 0.0002@±15VuA |
| Maximum Input Bias Current | 0.0004@±15VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi TL084CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.