Sign in to ask questions about the Onsemi TL431ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACD technical specifications.
| Package/Case | SOP |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage | 37V |
| Voltage Rating | 36V |
| Weight | 0.005044oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
