
Programmable precision shunt voltage reference IC with adjustable output voltage from 2.495V to 36V. Features 1% accuracy and a maximum output current of 100mA. Designed for surface mount applications in a narrow SOIC-8 package, operating from 0°C to 70°C. This component offers a cathode current of 1mA and a current rating of 500µA, with a maximum input voltage of 37V. Packaged in tape and reel for high-volume production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TL431ACDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 500uA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Operating Supply Voltage | 36V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431ACDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TL431ACDR2G
Onsemi notice regarding the discontinuance of specific electronic components in 3Q09, including last buy dates (March 31, 2010) and last ship dates (September 30, 2010).
