
Voltage Reference, Programmable Precision, Shunt Regulator, 1-BLKBG - Bulk Bag
Checking distributor stock and pricing after the page loads.
Onsemi TL431ACLP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 36V |
| Weight | 0.179g |
| RoHS | Not Compliant |
