
The TL431ACLPRAG is a 1% accurate adjustable shunt voltage reference from Onsemi. It operates within a temperature range of 0°C to 70°C and is available in a TO-92-3 package. This lead-free and halogen-free device has a maximum input voltage of 37V and a maximum output current of 100mA. It is RoHS compliant and suitable for use in through-hole mounting applications.
Sign in to ask questions about the Onsemi TL431ACLPRAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACLPRAG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Current Rating | 500uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431ACLPRAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
