
The TL431ACLPRE is an adjustable shunt voltage reference from Onsemi. It features a minimum output voltage of 2.495V and a maximum output voltage of 36V. The device can handle a maximum output current of 100mA. It is packaged in a TO-92-3 case and is suitable for through-hole mounting. The TL431ACLPRE operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Onsemi TL431ACLPRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACLPRE technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TL431ACLPRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
