
Programmable precision voltage reference and shunt regulator. Features adjustable output voltage from 2.495V to 36V with 1% tolerance. Operates with a cathode current of 1mA and provides up to 100mA output current. Packaged in a TO-92-3 through-hole mount, 5.33mm height, 5.2mm length, 4.19mm width package, supplied on a 2000-piece tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi TL431ACLPREG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACLPREG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431ACLPREG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
