Sign in to ask questions about the Onsemi TL431ACLPRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACLPRP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431ACLPRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
