
The TL431ACP is an adjustable voltage reference from Onsemi with a maximum output voltage of 36V and a minimum output voltage of 2.495V. It has a current rating of 100mA and is available in a PDIP package. The device operates within a temperature range of 0°C to 70°C and is lead-free. It is compliant with Reach SVHC regulations but not RoHS compliant.
Sign in to ask questions about the Onsemi TL431ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACP technical specifications.
| Package/Case | PDIP |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
