
The TL431ACPG is an adjustable voltage reference from Onsemi, featuring a maximum output voltage of 36V and a tolerance of 1%. It is available in a PDIP package and is suitable for use in applications where a stable voltage reference is required. The device has a maximum operating temperature of 70°C and is RoHS compliant. It is designed for use in power management applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Onsemi TL431ACPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACPG technical specifications.
| Package/Case | PDIP |
| Cathode Current | 1mA |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431ACPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
