Sign in to ask questions about the Onsemi TL431ACZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431ACZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431ACZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
