
The TL431AILP is an adjustable shunt voltage reference from Onsemi, packaged in a TO-92-3 plastic case. It can handle a maximum cathode current of 1mA and a maximum output current of 100mA. The device operates over a temperature range of -40°C to 85°C and has a tolerance of 1%. It is lead-free and RoHS compliant, with a maximum input voltage of 37V and a maximum output voltage of 36V.
Sign in to ask questions about the Onsemi TL431AILP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431AILP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Current Rating | 600A |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431AILP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
