
The TL431AIP is an adjustable voltage reference from Onsemi with a maximum output voltage of 36V and a minimum output voltage of 2.495V. It can supply up to 100mA of current and operates over a temperature range of -40°C to 85°C. The device is packaged in a PDIP-8 package and is lead-free.
Sign in to ask questions about the Onsemi TL431AIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431AIP technical specifications.
| Package/Case | PDIP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431AIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
