
Programmable precision shunt voltage reference IC with a 0.4% accuracy. Features an adjustable output voltage up to 36V and a cathode current of 1mA, supporting a maximum input voltage of 37V. Designed for through-hole mounting in a TO-92-3 package, this RoHS compliant component offers a 100mA current rating and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Onsemi TL431BCLPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431BCLPG technical specifications.
| Accuracy | 0.4% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BCLPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
