
Programmable precision shunt voltage reference IC with adjustable output voltage from 2.495V to 36V, offering 0.4% accuracy. Features a maximum cathode current of 1mA and a maximum output current of 100mA, with a maximum input voltage of 37V. Encased in a surface-mount SOIC package, this component operates within a temperature range of -40°C to 125°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TL431BVDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BVDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
