Sign in to ask questions about the Onsemi TL431CDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431CDG technical specifications.
| Accuracy | 2.2% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 1.5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431CDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
