V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Onsemi TL431CDR technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.