
Programmable precision shunt voltage reference IC with adjustable output voltage from 2.495V to 36V. Features 2% accuracy and a maximum output current of 100mA. Designed for through-hole mounting in a TO-92-3 package, operating between 0°C and 70°C. Maximum input voltage is 36V, with a cathode current requirement of 1mA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 2.2% |
| Weight | 0.179g |
| RoHS | Not Compliant |
