
The TL431CLPRAG is an adjustable voltage reference with an output voltage of 2.495V and a maximum output current of 100mA. It is packaged in a TO-92-3 lead-free plastic package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The TL431CLPRAG is a shunt, adjustable reference voltage with a tolerance of 2.2% and an accuracy of 2.2%.
Onsemi TL431CLPRAG technical specifications.
| Accuracy | 2.2% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| RoHS | Compliant |
No datasheet is available for this part.
