
The TL431CLPRM is an adjustable shunt voltage reference from Onsemi. It operates over a temperature range of 0°C to 70°C and has a maximum input voltage of 37V. The device is available in a TO-92-3 package and is suitable for through-hole mounting. The TL431CLPRM is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi TL431CLPRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431CLPRM technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 2.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TL431CLPRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
