
Adjustable voltage reference IC with an output voltage range of 2.495V to 36V. Features a maximum output current of 100mA and an accuracy of 2.2%. Designed for through-hole mounting in a TO-92-3 package. Operates within a temperature range of 0°C to 70°C and supports a cathode current of 1mA. This RoHS compliant component is halogen and lead-free.
Sign in to ask questions about the Onsemi TL431CLPRPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431CLPRPG technical specifications.
| Accuracy | 2.2% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431CLPRPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
