Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TL431IDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | Micro |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 2.495 to 36V |
| Initial Accuracy | 2.2% |
| Maximum Input Voltage | 37V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 50ppm/°C(Typ) |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi TL431IDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.