
The TL431IDR2 is an adjustable shunt voltage reference from Onsemi with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It has a maximum output voltage of 36V and a minimum output voltage of 2.495V. The device is packaged in a SOIC-8 package and is not RoHS compliant. It can handle a maximum cathode current of 1mA and a maximum output current of 100mA.
Onsemi TL431IDR2 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431IDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
