
The TL431IDR2G is an adjustable shunt voltage reference from Onsemi, featuring an accuracy of 2.2% and a maximum input voltage of 37V. It operates within a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. This device is RoHS compliant and lead free, making it suitable for a variety of applications.
Onsemi TL431IDR2G technical specifications.
| Accuracy | 2.2% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431IDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
