Sign in to ask questions about the Onsemi TL431IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL431IP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 2.495 to 36V |
| Initial Accuracy | 2.2% |
| Maximum Input Voltage | 37V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 50ppm/°C(Typ) |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi TL431IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.