Sign in to ask questions about the Onsemi TL494BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL494BDG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL494BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
