
The TL494CD is a switchmode DC/DC controller with a push-pull topology, operating at up to 200kHz. It can handle an output current of 500mA and is supplied with a maximum operating voltage of 15V. The device is available in a 48-piece SOIC-16 package, packaged in rail/Tube. It is not RoHS compliant.
Sign in to ask questions about the Onsemi TL494CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL494CD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 48% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL494CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
