
The TL594CDG is a Switchmode DC/DC controller with a push-pull topology, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 11mA and can handle a maximum output current of 500mA. It is available in a rail or tube packaging and has a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi TL594CDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL594CDG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Supply Voltage | 7V |
| Nominal Supply Current | 11mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL594CDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
