Sign in to ask questions about the Onsemi TL594CDTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TL594CDTB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 48% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL594CDTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
