
Single-channel, general-purpose CMOS operational amplifier featuring a 3MHz gain bandwidth product and 2.6V/µs slew rate. This low-power op-amp operates from a 1.35V to 8V dual supply or 2.7V to 16V single supply, with a typical supply current of 490µA. It offers a high voltage gain of 110dB and a common mode rejection ratio of 58dB, suitable for applications requiring precise signal amplification. The component is housed in a compact TSOP package, measuring 3mm in length, 1.5mm in width, and 1mm in height, and is supplied on a 3000-piece tape and reel. It is RoHS and Halogen Free compliant, with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TLV271SN1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 490uA |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TLV271SN1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
