
The TLV431ALP is an adjustable voltage reference from Onsemi with a maximum output voltage of 16V and a minimum output voltage of 1.24V. It can supply up to 20mA of current and operates over a temperature range of -40°C to 85°C. The device is packaged in a TO-92-3 plastic package and is available in quantities of 2000 in bulk packaging. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi TLV431ALP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TLV431ALP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TLV431ALP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
