Video A/D Converter ICs a/D Converter Tripple Video 2MSPS
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 20000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 90mA |
| Number of Converters | 3 |
| Package Quantity | 66 |
| Packaging | Tray |
| Power Consumption | 300mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | TMC1103 |
| Signal to Noise Ratio (SNR) | 46dB |
| RoHS | Not Compliant |