The TN4033A is a PNP transistor with a collector base voltage of 80V and a maximum collector current of 1A. It has a maximum power dissipation of 1W and is packaged in a TO-226-3 case, suitable for through hole mounting. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| Weight | 0.25g |
| RoHS | Compliant |