The TN4033A_D26Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1A. It is packaged in a TO-226-3 package and is suitable for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 75 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |