The TN5D01A-HCC11-E is a 4.9V adjustable DC/DC controller from Onsemi, packaged in a TO-220-5 lead-free package. It operates over a temperature range of -10°C to 85°C and is suitable for through hole mounting. This device is RoHS compliant and available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 4.9V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |