
The TN5D41A-HB11-E is a TO-220-5 packaged power switch from Onsemi. It features a fixed output voltage of 5V and a maximum output current of 5A. The device is designed for through hole mounting and operates over a temperature range of -10°C to 85°C. The TN5D41A-HB11-E is RoHS compliant and is available in a bulk packaging quantity of 50 units.
Onsemi TN5D41A-HB11-E technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN5D41A-HB11-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
