
Separately-Excited Step-Down Switching Regulator (12 V Output), 50-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |